Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1110-3160-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 9

Manufacturer Part Number


Description CONTROL TEMP/PROCESS 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount

Product Attributes Select All
Manufacturer Panasonic Industrial Automation Sales
Series KT4
Part Status Obsolete
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)
Input Range -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type Relay (2)
Control Method On/Off, Proportional (PID)
Communications -
Number of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.401" (10.20mm), 0.347" (8.80mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Operating Temperature 0°C ~ 50°C
Weight 0.287 lb (130.18g)
Additional Resources
Standard Package ? 1
Other Names 1110-3160

07:37:17 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 164.69000 $164.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback