Add To Favorites
Product Overview
Digi-Key Part Number AE9876-ND
Quantity Available 1,901
Can ship immediately
Manufacturer

Manufacturer Part Number

AK678-2

Description KEYBOARD EXTENSION PS/2 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cable Assembly MiniDIN 06 pos Male to Male 6.56' (2.00m)

Documents & Media
Datasheets AK678-2 Drawing
Online Catalog AK Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
1st Connector MiniDIN Male
2nd Connector MiniDIN Male
Number of Positions 6
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round
Color Beige
Shielding Shielded
Usage Keyboard, PS/2
 
You May Also Be Interested In
  • MD-60SM - CUI Inc. | CP-2260-ND DigiKey Electronics
  • MD-60SM
  • CUI Inc.
  • CONN RCPT FMALE MINI DIN 6P SLDR
  • Unit Price $1.91000
  • CP-2260-ND
  • MD-60SP - CUI Inc. | CP-2660-ND DigiKey Electronics
  • MD-60SP
  • CUI Inc.
  • CONN RCPT FMALE MINI DIN 6P SLDR
  • Unit Price $2.72000
  • CP-2660-ND
Additional Resources
Standard Package ? 1
Other Names AE9876
AK678-2-R
AK678-2M-R
AK6782R

13:55:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.36900 $33.69
25 3.08840 $77.21
50 2.94820 $147.41
100 2.80780 $280.78
250 2.45684 $614.21
500 2.38664 $1,193.32
1,000 2.03566 $2,035.66
2,500 1.89526 $4,738.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback