USD
Favorite

AK67421-0.5 USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded
Price & Procurement
1,370 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.51600 $35.16
25 3.22320 $80.58
50 3.07660 $153.83
100 2.93000 $293.00
250 2.56376 $640.94
500 2.49050 $1,245.25
1,000 2.12425 $2,124.25
2,500 1.97775 $4,944.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10419-ND
  • Description: CABLE USB-A TO MICRO USB-B 1M
  • Quantity Available: 11,172 - Immediate
  • Digi-Key Part Number: AE10344-ND
  • Description: CABLE USB-A TO MICRO USB-B 5M
  • Quantity Available: 1,370 - Immediate
  • Digi-Key Part Number: AE10343-ND
  • Description: CABLE USB-A TO MICRO USB-B 3M
  • Quantity Available: 392 - Immediate
  • Digi-Key Part Number: AE10342-ND
  • Description: CABLE USB-A TO MICRO USB-B 2M
  • Quantity Available: 742 - Immediate

AK67421-0.5

Datasheet
Digi-Key Part Number AE10418-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK67421-0.5
Copy  
Description CABLE USB-A TO MICRO USB-B 0.5M
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded

Copy  
Documents & Media
Datasheets AK67421-x Drawing
Environmental Information Assmann RoHS 3 Cert
Featured Product Assmann - USB Cables and Connectors
HTML Datasheet AK67421-x Drawing
Online Catalog AK
Product Attributes
Type Description Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Configuration A Male to Micro B Male
Length 1.64' (500.0mm)
Specifications USB 2.0
Wire Gauge 28 AWG, 28 AWG
Shielding Shielded
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AK67421-0.3-VM

CABLE USB-A TO MICRO USB-B 0.3M

Assmann WSW Components

$2.55000 Details

3025033-01

USB 2.0 A MALE TO USB 2.0 MICRO

Qualtek

$2.67000 Details

AK67421-1

CABLE USB-A TO MICRO USB-B 1M

Assmann WSW Components

$4.08000 Details

17-200161

ADAPTER USB A RCPT TO USB A RCPT

Conec

$13.16000 Details

DEV-12640

PRO MICRO ATMEGA32U4 5V/16MHZ

SparkFun Electronics

$17.95000 Details

BC857B,215

TRANS PNP 45V 0.1A SOT23

Nexperia USA Inc.

$0.14000 Details
Additional Resources
Standard Package 1
Other Names AE10418
AK67421-0.5-R
AK6742105R