Add To Favorites
Product Overview
Digi-Key Part Number AE1450-ND
Quantity Available 24,384
Can ship immediately
Manufacturer

Manufacturer Part Number

AK672M/2-1

Description CABLE MINI USB 5PIN 1M 2.0 VERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded

Documents & Media
Datasheets AK672M-x Drawing
Featured Product Assmann - USB Cables and Connectors
Online Catalog AK
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Configuration A Male to Mini B Male
Length 3.28' (1.00m)
Specifications USB 2.0
Shielding Shielded
Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AE1450
AK672M/2-1-R
AK672M21R

18:21:31 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.12300 $21.23
25 1.99320 $49.83
50 1.90640 $95.32
100 1.81980 $181.98
250 1.64652 $411.63
500 1.51652 $758.26
1,000 1.29987 $1,299.87
2,500 1.21321 $3,033.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1452-ND
  • Description: CABLE MINI USB 5PIN 5M 2.0 VERS
  • Quantity Available: 2,905 - Immediate
  • Digi-Key Part Number: AE1451-ND
  • Description: CABLE MINI USB 5PIN 3M 2.0 VERS
  • Quantity Available: 2,882 - Immediate
  • Digi-Key Part Number: AE9929-ND
  • Description: CABLE MINI USB 5PIN 2M 2.0 VERS
  • Quantity Available: 14,113 - Immediate
Alternate Color
  • Digi-Key Part Number: AE10627-ND
  • Description: CABLE USB A-MINI B 5PIN V2.0 1M
  • Quantity Available: 487 - Immediate
Send Feedback