Add To Favorites
Product Overview
Digi-Key Part Number AE9855-ND
Quantity Available 1,436
Can ship immediately
Manufacturer

Manufacturer Part Number

AK670-OE

Description A-CABLE USB OPEN ENDED MALE 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB 1.1 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded

Documents & Media
Datasheets AK670-OE Drawing
Featured Product Assmann - USB Cables and Connectors
Online Catalog AK
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Configuration A Male to Cable (Round)
Length 6.56' (2.00m)
Specifications USB 1.1
Shielding Shielded
Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AE9855
AK670-OE-R
AK670OER

00:22:42 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 3.04000 $30.40
25 2.78640 $69.66
50 2.65980 $132.99
100 2.53310 $253.31
250 2.21644 $554.11
500 2.15312 $1,076.56
1,000 1.83648 $1,836.48
2,500 1.70983 $4,274.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: AE10621-ND
  • Description: CABLE USB 1.1 A OPEN END MALE 2M
  • Quantity Available: 861 - Immediate
Send Feedback