Add To Favorites
Product Overview
Digi-Key Part Number AE9934-ND
Quantity Available 4,293
Can ship immediately
Manufacturer

Manufacturer Part Number

AK669-18

Description CABLE USB V1.1 EXTENSION 1.8M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB 1.1 Cable A Female to A Male 5.90' (1.80m) Shielded

Documents & Media
Datasheets AK669-x-(Black)
Featured Product Assmann - USB Cables and Connectors
Online Catalog AK
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Configuration A Female to A Male
Length 5.90' (1.80m)
Specifications USB 1.1
Shielding Shielded
Style Extension Cable
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AE9934
AK669-1.8-R
AK669-18-R
AK66918R

17:50:46 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.22400 $32.24
25 2.95520 $73.88
50 2.82100 $141.05
100 2.68660 $268.66
250 2.35076 $587.69
500 2.28362 $1,141.81
1,000 1.94779 $1,947.79
2,500 1.81346 $4,533.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1468-ND
  • Description: CABLE USB V1.1 EXTENSION 5M
  • Quantity Available: 80 - Immediate
  • Digi-Key Part Number: AE9935-ND
  • Description: CABLE USB V1.1 EXTENSION 3M
  • Quantity Available: 988 - Immediate
Alternate Color
  • Digi-Key Part Number: AE10608-ND
  • Description: CABLE USB 1.1 A-A M-F BLACK 1.8M
  • Quantity Available: 340 - Immediate
Send Feedback