Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 $4.70
10 4.51000 $45.10
25 4.13400 $103.35
50 3.94600 $197.30
100 3.75800 $375.80
250 3.28824 $822.06
500 3.19430 $1,597.15
1,000 2.72455 $2,724.55
2,500 2.53665 $6,341.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AE9888-ND
Copy   AE9888-ND
Quantity Available 8,161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK500/U-2

Copy   AK500/U-2
Description CORD 18AWG 5-15P - 320-C13 6.56'
Copy   CORD 18AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT

Copy   6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Documents & Media
Datasheets AK500/U-2
Product Training Modules Power Cords and Cord Sets
Environmental Information RoHS Cert
Featured Product Assmann - Power Cords
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding Unshielded
Length 6.56' (2.00m)
Approval Marks CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125VAC
Current Rating 10A
Operating Temperature 60°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 9110-NO - SCS | SCP569-ND DigiKey Electronics
  • 9110-NO
  • SCS
  • IONIZER BENCHTOP 110-240V W/FAN
  • Unit Price $433.32000
  • SCP569-ND
  • 9310-NO - SCS | SCP570-ND DigiKey Electronics
  • 9310-NO
  • SCS
  • IONIZER OVERHEAD 110-240V W/FAN
  • Unit Price $773.35000
  • SCP570-ND
You May Also Be Interested In
  • 1-1609112-2 - TE Connectivity Corcom Filters | CCM1916-ND DigiKey Electronics
  • 1-1609112-2
  • TE Connectivity Corcom Filters
  • PWR ENT MOD RCPT IEC320-C14 PNL
  • Unit Price $10.23000
  • CCM1916-ND
  • 703W-00/04 - Qualtek | Q212-ND DigiKey Electronics
  • 703W-00/04
  • Qualtek
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $0.82000
  • Q212-ND
  • AK500/U-1 - Assmann WSW Components | AE9887-ND DigiKey Electronics
  • AK500/U-1
  • Assmann WSW Components
  • CORD 18AWG 5-15P TO C13 6.56'
  • Unit Price $4.70000
  • AE9887-ND
  • LS75-24 - TDK-Lambda Americas Inc. | 285-1827-ND DigiKey Electronics
  • LS75-24
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 24V 75W
  • Unit Price $26.65000
  • 285-1827-ND
  • 2-520183-2 - TE Connectivity AMP Connectors | A27817CT-ND DigiKey Electronics
  • 2-520183-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.250
  • Unit Price $0.27000
  • A27817CT-ND
Additional Resources
Standard Package ? 1
Other Names AE1122
AE1122-ND
AE9888
AK 500/U-2
AK 500/U-2-2
AK500/U-2-2
AK500/U-2-R
AK500U2R

23:01:01 2/21/2019