Add To Favorites
Product Overview
Digi-Key Part Number AE9875-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

AK323G-2

Description KEYBOARD EXTENSION PS/2 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cable Assembly MiniDIN 06 pos Female to Male 6.56' (2.00m)

Documents & Media
Datasheets AK323G-2
Online Catalog AK Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
1st Connector MiniDin Female
2nd Connector MiniDIN Male
Number of Positions 6
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round
Color Gray
Shielding Shielded
Usage Keyboard, PS/2
 
You May Also Be Interested In
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN PLUG MALE MINI DIN 6P SLDR
  • Unit Price $2.06000
  • CP-2060-ND
  • MD-60SM - CUI Inc. | CP-2260-ND DigiKey Electronics
  • MD-60SM
  • CUI Inc.
  • CONN RCPT FMALE MINI DIN 6P SLDR
  • Unit Price $1.91000
  • CP-2260-ND
Additional Resources
Standard Package ? 1
Other Names AE9875
AK323G-2-R
AK323G2R

16:23:45 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.03000 $30.30
25 2.77760 $69.44
50 2.65120 $132.56
100 2.52500 $252.50
250 2.20936 $552.34
500 2.14626 $1,073.13
1,000 1.83063 $1,830.63
2,500 1.70438 $4,260.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback