Add To Favorites
Product Overview
Digi-Key Part Number AE10177-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

AK323-2

Description CABLE KEYBRD 6 PIN DIN 2M PS/2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cable Assembly MiniDIN 06 pos Female to Male 6.56' (2.00m)

Documents & Media
Datasheets AK323-2 Drawing
Online Catalog AK Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
1st Connector MiniDin Female
2nd Connector MiniDIN Male
Number of Positions 6
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round Coiled
Color Beige
Shielding Shielded
Usage Keyboard, PS/2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AE10177
AE1025
AE1025-ND
AK 323-2
AK323-2-R
AK3232R

05:05:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.55700 $45.57
25 4.17720 $104.43
50 3.98740 $199.37
100 3.79760 $379.76
250 3.32292 $830.73
500 3.22796 $1,613.98
1,000 2.75326 $2,753.26
2,500 2.56338 $6,408.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback