Add To Favorites
Product Overview
Digi-Key Part Number AE9865-ND
Quantity Available 868
Can ship immediately
Manufacturer

Manufacturer Part Number

AK135-2

Description CABLE DB25M-DB25F 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

D-Sub Cable Assembly DB25 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded

Documents & Media
Datasheets AK135-2 Drawing
Online Catalog Molded Cable
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type DB25
Number of Positions 25
Length 6.56' (2.00m)
Shielding Shielded
Color Beige, Individual (Round)
Usage Extension, Serial
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AE1012
AE1012-ND
AE9865
AK 135-2
AK135-2-R
AK1352R

08:53:42 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.83000 $6.83
10 6.54600 $65.46
25 5.97680 $149.42
50 5.69240 $284.62
100 5.40770 $540.77
250 4.83852 $1,209.63
500 4.55388 $2,276.94
1,000 3.98465 $3,984.65
2,500 3.78542 $9,463.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE9866-ND
  • Description: CABLE DB25M-DB25F 3M
  • Quantity Available: 895 - Immediate
Send Feedback