Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AE1436-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AK-1394-304

Description CABLE IEEE1394 6POS-4POS 3.0M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 9.84' (3.00m)

Documents & Media
Datasheets AK-1394-184 Drawing
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series AK-1394
Part Status Active
1st Connector Plug, 6 Position
2nd Connector Plug, 4 Position
Length 9.84' (3.00m)
Color Black
Features -
 
Additional Resources
Standard Package ? 1
Other Names AE1436
AK-1394-304-R
AK1394-304-R

04:09:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 9.40500 $752.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1437-ND
  • Description: CABLE IEEE1394 6POS-4POS 5.0M
  • Quantity Available: 0
  • Digi-Key Part Number: AE1435-ND
  • Description: CABLE IEEE1394 6POS-4POS 1.8M
  • Quantity Available: 134 - Immediate
Send Feedback