Add To Favorites
Product Overview
Digi-Key Part Number AE1433-ND
Quantity Available 698
Can ship immediately
Manufacturer

Manufacturer Part Number

AK-1394-30

Description CABLE IEEE1394 6POS-6POS 3.0M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 9.84' (3.00m)

Documents & Media
Datasheets AK-1394-18,30,50 Drawing
Online Catalog AK-1394 Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series AK-1394
Part Status Active
1st Connector Plug, 6 Position
2nd Connector Plug, 6 Position
Length 9.84' (3.00m)
Color Black
Features -
 
You May Also Be Interested In
  • 3E206-0100KV - 3M | 3M9420-ND DigiKey Electronics
  • 3E206-0100KV
  • 3M
  • CONN RECPT IEEE 1394 SOLDER
  • Unit Price $6.19000
  • 3M9420-ND
  • 3E106-1230 KV - 3M | 3M10614-ND DigiKey Electronics
  • 3E106-1230 KV
  • 3M
  • CONN PLUG IEEE 1394 VERTICAL
  • Unit Price $3.50000
  • 3M10614-ND
Additional Resources
Standard Package ? 1
Other Names AE1128
AE1128-ND
AE1433
AK 1394-30
AK-1394-30-R
AK1394-30
AK1394-30-R
AK139430R

17:36:55 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.08000 $8.08
10 7.74000 $77.40
25 7.06720 $176.68
50 6.73060 $336.53
100 6.39410 $639.41
250 5.72104 $1,430.26
500 5.38452 $2,692.26
1,000 4.71145 $4,711.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE1434-ND
  • Description: CABLE IEEE1394 6POS-6POS 5.0M
  • Quantity Available: 51 - Immediate
  • Digi-Key Part Number: AE1432-ND
  • Description: CABLE IEEE1394 6POS-6POS 1.8M
  • Quantity Available: 293 - Immediate
Send Feedback