Add To Favorites
Product Overview
Digi-Key Part Number AE1438-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

AK-1394-1844

Description CABLE IEEE1394 4POS-4POS 1.8M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 5.9' (1.80m)

Documents & Media
Datasheets AK-1394-1844-R Drawing
Online Catalog AK-1394 Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series AK-1394
Part Status Active
1st Connector Plug, 4 Position
2nd Connector Plug, 4 Position
Length 5.9' (1.80m)
Color Black
Features -
 
Additional Resources
Standard Package ? 1
Other Names AE1127
AE1127-ND
AE1438
AK 1394-1844
AK-1394-1844-R
AK1394-1844
AK1394-1844-R
AK13941844R

23:50:36 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.09000 $10.09
10 9.65200 $96.52
25 8.77480 $219.37
50 8.33620 $416.81
100 8.11680 $811.68
250 7.23928 $1,809.82
500 6.80054 $3,400.27
1,000 6.01079 $6,010.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback