Add To Favorites
Product Overview
Digi-Key Part Number AIUR-06-332K-ND
Quantity Available 1,705
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-06-332K

Description FIXED IND 3.3MH 350MA 3.7 OHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3mH Unshielded Wirewound Inductor 350mA 3.7 Ohm Max Radial

Documents & Media
Datasheets AIUR-06 Series Datasheet
AIUR-06 Drawing
Mfg CAD Models AIUR-06.stp
3D Drawings AIUR-06.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±10%
Current Rating 350mA
Current - Saturation 480mA
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm Max
Q @ Freq -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" Dia (12.70mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Additional Resources
Standard Package ? 250
Other Names AIUR06332K

03:14:39 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.04000 $10.40
100 0.75200 $75.20
500 0.57600 $288.00
1,000 0.51200 $512.00
2,500 0.49600 $1,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback