Add To Favorites
Product Overview
Digi-Key Part Number 1110-2916-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

AIG02MQ25D

Description HMI TOUCHSCREEN 3.8" MONOCHROME
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets GT Series
Design Resources Industrial Automation Product Selector
Online Catalog GT02 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series GT02M
Part Status Active
Type Touchscreen
Size - Display 3.8"
Display Type Monochrome
Case Color Silver
Operating Temperature 0°C ~ 50°C
Ingress Protection IP67 - Dust Tight, Waterproof
Voltage - Supply 5VDC
Features Expansion Interface, Memory Card Interface
For Use With/Related Products Multiple Manufacturer, Multiple Product
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1110-2916
AIG02MQ25D-ND

13:46:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 318.18000 $318.18
10 307.57000 $3,075.70
25 286.35880 $7,158.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback