Add To Favorites
Product Overview
Digi-Key Part Number 587-2725-1-ND
Quantity Available 2,252
Can ship immediately
Manufacturer

Manufacturer Part Number

AH212M245001-T

Description ANT BLUETOOTH W-LAN ZIGBEE WIMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 0.9dBi Solder Surface Mount

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 3
Return Loss -
Gain 0.9dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.033" (0.85mm)
Applications Bluetooth, WLAN, Zigbee™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2725-1

14:21:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11800 $11.18
25 1.00960 $25.24
100 0.88320 $88.32
250 0.77508 $193.77
500 0.68496 $342.48
1,000 0.54075 $540.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2725-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.49000
  • Digi-Reel® ? : 587-2725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback