USD
Favorite

AH1390-HK4-7 Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect X2-DFN1410-4
Price & Procurement
3,177 In Stock
Can ship immediately Factory Stock : 48,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
5 0.35800 $1.79
10 0.31900 $3.19
25 0.29360 $7.34
50 0.23500 $11.75
100 0.20140 $20.14
500 0.17626 $88.13
1,000 0.15107 $151.07
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 31-AH1390-HK4-7TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Factory Stock 
  • Unit Price: $0.14268
  • Digi-Reel®  : 31-AH1390-HK4-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,177 - Immediate
    48,000 - Factory Stock 
  • Unit Price: Digi-Reel®

AH1390-HK4-7

Datasheet
Digi-Key Part Number 31-AH1390-HK4-7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AH1390-HK4-7
Copy  
Description HALL OMNIPOLAR SWITCH X2-DFN1410
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect X2-DFN1410-4

Copy  
Documents & Media
Datasheets AH1390
Featured Product Ultra-High Sensitivity, Dual-Output Unipolar Hall Effect Switch
Online Catalog AH1390
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Unipolar Switch, Dual
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±2.4mT Trip, ±1.9mT Release
Test Condition 25°C
Voltage - Supply 1.6V ~ 3.6V
Current - Supply (Max) 720µA
Current - Output (Max) 1mA
Output Type Push-Pull
Features Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package X2-DFN1410-4
Package / Case 4-XFDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AH1389-HK4-7

MAGNETIC SW UNIPOLAR X2DFN1410-4

Diodes Incorporated

$0.81000 Details

AH1889-Z-7

MAGNETIC SWITCH UNIPOLAR SOT553

Diodes Incorporated

$1.05000 Details

AH1388-HK4-7

HALL UNIPOLAR SWITCH,X2-DFN1410-

Diodes Incorporated

$0.44000 Details

AK8789

MAGNETIC SWITCH OMNIPOLAR 4SON

AKM Semiconductor Inc.

$1.20000 Details

AH1806-W-7

MAGNETIC SWITCH OMNIPOLAR SC59

Diodes Incorporated

$0.45000 Details

TCS40DPR,LF

MAGNETIC SWITCH OMNIPOLAR SOT23F

Toshiba Semiconductor and Storage

$0.36000 Details
Additional Resources
Standard Package 1
Other Names 31-AH1390-HK4-7CT