USD
Favorite

AGRF500-2 Polymeric PTC Resettable Fuse 16V 5A Ih Through Hole Radial, Disc
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39913 $798.26
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AGRF500-2

Datasheet
Digi-Key Part Number AGRF500-2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AGRF500-2
Copy  
Description PTC RESET FUSE 16V 5A RADIAL
Copy  
Detailed Description

Polymeric PTC Resettable Fuse 16V 5A Ih Through Hole Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, AGRF
Packaging Tape & Reel (TR) 
Part Status Discontinued at Digi-Key
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 5A
Current - Trip (It) 9.4A
Time to Trip 2.5s
Resistance - Initial (Ri) (Min) 14 mOhms
Resistance - Post Trip (R1) (Max) 34 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Height - Seated (Max) 0.614" (15.60mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 2,000
Other Names AGRF500-2-ND
AGRF500-2TR
AGRF5002
AGRF500TR
AGRF500TR-ND
D40949-000