Add To Favorites
AGRF500-2 Polymeric PTC Resettable Fuse 16V 5A Ih Through Hole Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.74900 $7.49
25 0.69000 $17.25
50 0.63100 $31.55
100 0.52440 $52.44
250 0.47672 $119.18
500 0.40406 $202.03
1,000 0.35639 $356.39
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGRF500-2CT-ND
Copy   AGRF500-2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AGRF500-2

Copy   AGRF500-2
Description PTC RESET FUSE 16V 5A RADIAL
Copy   PTC RESET FUSE 16V 5A RADIAL
Detailed Description

Polymeric PTC Resettable Fuse 16V 5A Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 16V 5A Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, AGRF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 5A
Current - Trip (It) 9.4A
Time to Trip 2.5s
Resistance - Initial (Ri) (Min) 14 mOhms
Resistance - Post Trip (R1) (Max) 34 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.409" L x 0.118" W (10.40mm x 3.00mm)
Height - Seated (Max) 0.614" (15.60mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names AGRF500-2CT
AGRF500CT
AGRF500CT-ND

22:07:41 2/17/2019