Add To Favorites
Product Overview
Digi-Key Part Number 1110-3131-ND
Quantity Available 43
Can ship immediately

Factory Stock ?: 25

Manufacturer Part Number


Description CONTROL LOG 16 IN 14OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FP-X Series
Design Resources Industrial Automation Product Selector
Online Catalog FP-X Series
Product Attributes Select All
Manufacturer Panasonic Industrial Automation Sales
Series FP-X
Part Status Active
Number of Inputs and Type 16 - Digital, Option Cards Available
Number of Outputs and Type 14 - Solid State, Option Cards Available
Expandable 8 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number of Characters Per Row -
Communications USB, Option Cards Available
Memory Size 32K Words
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approvals CE, cULus
Weight 1.1 lbs (499g)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3131

06:30:09 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 329.91000 $329.91
10 318.90900 $3,189.09
25 296.91560 $7,422.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback