USD
Favorite

Price & Procurement
1,682 In Stock
Can ship immediately Factory Stock : 4,600
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.57900 $15.79
50 1.37800 $68.90
100 1.20580 $120.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-2190-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,600 - Immediate
    4,600 - Factory Stock 
  • Unit Price: $1.09620
  • Cut Tape (CT)  : 338-2190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,682 - Immediate
    4,600 - Factory Stock 
  • Unit Price: $1.95000

AFK337M50H32T-F

Datasheet
Digi-Key Part Number 338-2190-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AFK337M50H32T-F
Copy  
Description CAP ALUM 330UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets AFK Series
HTML Datasheet AFK Series
Online Catalog AFK Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series AFK
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency 675mA @ 120Hz
Ripple Current @ High Frequency 900mA @ 100kHz
Impedance 120 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 338-2190-6