Add To Favorites
Product Overview
Digi-Key Part Number 338-2222-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 9

Manufacturer Part Number


Description CAP KIT ALUM 10UF-2200UF 188PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Aluminum Capacitor Kit 10µF ~ 2200µF 16 ~ 100 V Surface Mount 188 Pieces (Assorted Per Value)

Documents & Media
Datasheets Capacitor Kits Catalog
AFK Series
Online Catalog AFK Series
Product Attributes Select All
Manufacturer Cornell Dubilier Electronics (CDE)
Series AFK
Packaging ? Plastic Cabinet
Part Status Active
Kit Type Aluminum
Capacitance Range 10µF ~ 2200µF
Mounting Type Surface Mount
Voltage - Rated 16 ~ 100 V
Tolerance ±20%
Applications General Purpose
Features -
Quantity 188 Pieces (Assorted Per Value)
Packages Included Radial, Can - SMD
Kit Contents
Part Number Description Kit Quantity
AFK228M25P44B-F-ND CAP ALUM 2200UF 20% 25V SMD 6
AFK108M25H32B-F-ND CAP ALUM 1000UF 20% 25V SMD 6
AFK337M16F24B-F-ND CAP ALUM 330UF 20% 16V SMD 10
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 338-2222

01:09:53 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 137.75000 $137.75
10 130.62500 $1,306.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback