Add To Favorites
Product Overview
Digi-Key Part Number 603-1187-ND
Quantity Available 5,047
Can ship immediately
Manufacturer

Manufacturer Part Number

AFC0712DD-TP10

Description FAN AXIAL 70X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series AFC
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 70mm L x 70mm H
Width 20.00mm
Air Flow 46.9 CFM (1.31m³/min)
Static Pressure 0.285 in H2O (71.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control, Speed Sensor (Tach)
Noise 44.3 dB(A)
Power (Watts) 4.20W
RPM 5000 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, TUV, UL
Weight 0.15 lb (68.04g)
Current Rating 0.350A
Voltage Range 8 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 192
Other Names 603-1187
AFC0712DDTP10

22:43:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 $13.60
10 12.97800 $129.78
25 11.74200 $293.55
50 10.81500 $540.75
100 9.70260 $970.26
250 8.96100 $2,240.25
500 8.34300 $4,171.50
1,000 8.03400 $8,034.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback