Add To Favorites
Product Overview
Digi-Key Part Number 516-1990-ND
Quantity Available 193
Can ship immediately

Manufacturer Part Number


Description TXRX OPT 1X9 100MBPS DUPLEX ST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Transceiver Module General Purpose 100Mbps 1300nm 3.3V, 5V ST Through Hole

Documents & Media
Datasheets AFBR-5803Z/TZ/AZ/ATZ
Online Catalog AFBR-5803xZ, AFBR-5903xZ Series
Product Attributes Select All
Manufacturer Broadcom Limited
Series -
Part Status Active
Data Rate 100Mbps
Wavelength 1300nm
Applications General Purpose
Voltage - Supply 3.3V, 5V
Connector Type ST
Mounting Type Through Hole
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-1990

05:14:34 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 32.25000 $32.25
10 28.50000 $285.00
25 24.90000 $622.50
100 21.75000 $2,175.00
250 20.62500 $5,156.25
500 19.95000 $9,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback