Add To Favorites
Product Overview
Digi-Key Part Number 516-2345-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

AFBR-57J5APZ

Description TXRX OPT SFP DGTL 850NM IND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Transceiver Module General Purpose 3.072Gbps 850nm 3.3V LC Duplex Pluggable, SFP

Documents & Media
Datasheets AFBR-57J5APZ Datasheet
Online Catalog AFBR-57J5APZ
Product Attributes Select All
Categories
Manufacturer Foxconn Optical Interconnect Technologies, Inc.
Series -
Part Status Active
Data Rate 3.072Gbps
Wavelength 850nm
Applications General Purpose
Voltage - Supply 3.3V
Connector Type LC Duplex
Mounting Type Pluggable, SFP
 
Additional Resources
Standard Package ? 10
Other Names 516-2345
AFBR-57J5APZ-ND
AFBR57J5APZ

12:56:02 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.70000 $50.70
10 43.16000 $431.60
25 39.00000 $975.00
100 37.05000 $3,705.00
250 34.58000 $8,645.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback