Add To Favorites
Product Overview
Digi-Key Part Number 603-1185-ND
Quantity Available 864
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1224SH-T500

Description FAN AXIAL 120X25.4MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series AFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.40mm
Air Flow 113.1 CFM (3.17m³/min)
Static Pressure 0.430 in H2O (107.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 46.5 dB(A)
Power (Watts) 6.72W
RPM 3400 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -
Approvals CE, CSA, UL, VDE
Weight 0.564 lb (255.83g)
Current Rating 0.280A
Voltage Range 14 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price $1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names 603-1185
AFB1224SHT500

18:53:29 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.93000 $21.93
10 20.40000 $204.00
25 18.36000 $459.00
50 16.83000 $841.50
100 15.81000 $1,581.00
250 13.77000 $3,442.50
500 13.26000 $6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback