Add To Favorites
Product Overview
Digi-Key Part Number 603-1202-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB1212VH-T500

Description FAN AXIAL 120X25.4MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series AFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.40mm
Air Flow 103.7 CFM (2.90m³/min)
Static Pressure 0.371 in H2O (92.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44.5 dB(A)
Power (Watts) 4.80W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.436 lb (197.77g)
Current Rating 0.400A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price $1.76000
  • 1053-1406-ND
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names 603-1202
AFB1212VH-T500-ND
AFB1212VHT500

09:38:52 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.98000 $21.98
10 20.97900 $209.79
25 18.98120 $474.53
50 17.48260 $874.13
100 15.68430 $1,568.43
250 14.48552 $3,621.38
500 13.48650 $6,743.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback