Add To Favorites
Product Overview
Digi-Key Part Number AF8GSSGH-OEM-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

AF8GSSGH-OEM

Description SSD 8GB EUSB SLC 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Solid State Drive (SSD) 8GB FLASH - NAND (SLC) Disk-On-Module, eUSB 5V

Product Attributes Select All
Categories
Manufacturer ATP Electronics, Inc.
Series -
Part Status Active
Memory Size 8GB
Memory Type FLASH - NAND (SLC)
Form Factor Disk-On-Module, eUSB
Speed - Read 30MB/s
Speed - Write 27MB/s
Voltage - Supply 5V
Type -
Current - Max -
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 36.90mm x 26.60mm x 11.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names AF8GSSGH-AABXP
AF8GSSGH-AABXP-ND
AF8GSSGHAABXP

08:35:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.84000 $91.84
10 82.66400 $826.64
25 80.86280 $2,021.57
50 79.17000 $3,958.50
100 69.28740 $6,928.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback