Add To Favorites
AF1GUDI-OEM Memory Card microSD™ 1GB SLC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.43000 $17.43
10 16.14200 $161.42
25 15.91680 $397.92
50 15.72160 $786.08
100 13.77840 $1,377.84
300 13.18277 $3,954.83
500 13.09486 $6,547.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AF1GUDI-OEM-ND
Copy   AF1GUDI-OEM-ND
Quantity Available 13,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AF1GUDI-OEM

Copy   AF1GUDI-OEM
Description MEM CARD MICROSD 1GB CLASS 6 SLC
Copy   MEM CARD MICROSD 1GB CLASS 6 SLC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Memory Card microSD™ 1GB SLC

Copy   Memory Card microSD™ 1GB  SLC
Product Attributes Select All
Categories
Manufacturer ATP Electronics, Inc.
Series -
Part Status Active
Memory Type microSD™
Memory Size 1GB
Speed -
Technology SLC
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AF512UDI-OEM - ATP Electronics, Inc. | AF512UDI-OEM-ND DigiKey Electronics
  • AF512UDI-OEM
  • ATP Electronics, Inc.
  • MEMORY CARD MICROSD 512MB SLC
  • Unit Price $13.12000
  • AF512UDI-OEM-ND
  • AF2GUDI-OEM - ATP Electronics, Inc. | AF2GUDI-OEM-ND DigiKey Electronics
  • AF2GUDI-OEM
  • ATP Electronics, Inc.
  • MEM CARD MICROSD 2GB CLASS 6 SLC
  • Unit Price $32.04000
  • AF2GUDI-OEM-ND
  • AF1GUFNDNC(I)-OEM - ATP Electronics, Inc. | AF1GUFNDNC(I)-OEM-ND DigiKey Electronics
  • AF1GUFNDNC(I)-OEM
  • ATP Electronics, Inc.
  • USB FLASH DRIVE 1GB SLC USB 2.0
  • Unit Price $24.02000
  • AF1GUFNDNC(I)-OEM-ND
  • 254 - Adafruit Industries LLC | 1528-1462-ND DigiKey Electronics
  • 254
  • Adafruit Industries LLC
  • MICROSD CARD BREAKOUT 5V OR 3V
  • Unit Price $7.50000
  • 1528-1462-ND
Additional Resources
Standard Package ? 100
Other Names AF1GUDI-5ACXX
AF1GUDI-5ACXX-ND
AF1GUDI5ACXX

09:29:16 6/24/2019