Add To Favorites
Product Overview
Digi-Key Part Number 516-2262-6-ND
Quantity Available 1,273
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8300-1W2

Description ENCODER REFL OPT 2CH AMB LLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 5.12mm L x 3.96mm W x 1.63mm H

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 5.12mm L x 3.96mm W x 1.63mm H
Features Compact Model
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2262-6

09:15:13 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.32000 $12.32
10 11.44000 $114.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2262-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: $7.00000
  • Cut Tape (CT) ? : 516-2262-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,273 - Immediate
  • Unit Price: $12.32000
  • Tape & Reel (TR) ? : AEDR-8300-1W0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.20000
  • Tape & Reel (TR) ? : AEDR-8300-1W1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.20000
Send Feedback