Add To Favorites
Product Overview
Digi-Key Part Number 516-2640-1-ND
Quantity Available 7,198
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8300-1P2

Description ENCODER REFL OPT 2CH 150LPI 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 5.12mm L x 3.96mm W x 1.63mm H

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 5.12mm L x 3.96mm W x 1.63mm H
Features Compact Model
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2640-1

01:27:42 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.78000 $10.78
10 10.01000 $100.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2640-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $6.12500
  • Digi-Reel® ? : 516-2640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,198 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 516-3635-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.42500
  • Cut Tape (CT) ? : 516-3635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: $10.78000
  • Digi-Reel® ? : 516-3635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AEDR-8300-1P1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.42500
Send Feedback