Add To Favorites
Product Overview
Digi-Key Part Number 516-2467-2-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

AEDR-8300-1K2

Description ENCODER REFL OPT 2CH 75LPI 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensing Distance 0.079" (2mm)
Sensing Method Reflective
Sensing Object Codewheel/Codestrip
Output Configuration -
Sensing Light -
Mounting Type Surface Mount
Current - Supply 2.2mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 6-SMD, No Lead
Features Compact Model
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-2467-2
AEDR-8300-1K2-ND
AEDR83001K2

11:12:53 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.12500 $612.50
300 5.95000 $1,785.00
500 5.77500 $2,887.50
1,000 5.42500 $5,425.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 516-2467-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,290 - Immediate
  • Unit Price: $10.78000
  • Digi-Reel® ? : 516-2467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,290 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AEDR-8300-1K1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.42500
  • Tape & Reel (TR) ? : 516-3202-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.42500
  • Cut Tape (CT) ? : 516-3202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $10.78000
  • Digi-Reel® ? : 516-3202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback