• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AEDA-3300-BE1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AEDA-3300-BE1

Description ENCODER KIT 3CH 20000CPR BOT MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series AEDA-3300
Part Status Obsolete
Encoder Type Optical
Output Type Quadrature with Index (Incremental)
Pulses per Revolution 20000
Voltage - Supply 5V
Actuator Type 2mm Open Center
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation Vertical
Termination Style Terminal Pins
Rotational Life (Cycles Min) -
 
Additional Resources
Standard Package ? 10

21:35:00 2/22/2018

Send Feedback