Add To Favorites
Product Overview
Digi-Key Part Number ADXRS642BBGZ-ND
Quantity Available 1,051
Can ship immediately

Factory Stock ?: 640
Manufacturer

Manufacturer Part Number

ADXRS642BBGZ

Description IC GYROSCOPE YAW RATE 32CBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Gyroscope Z (Yaw) ±250 2kHz Analog Voltage 32-CBGA (7x7)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type Analog
Axis Z (Yaw)
Range °/s ±250
Sensitivity (LSB/(°/s)) -
Sensitivity (mV/°/s) 7
Bandwidth 2kHz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 3.5mA
Features Adjustable Bandwidth, Temperature Sensor
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-BFCBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20

10:59:37 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.63000 $68.63
10 65.20000 $652.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXRS642BBGZ-RLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $55.33416
  • Cut Tape (CT) ? : ADXRS642BBGZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
  • Unit Price: $75.49000
  • Digi-Reel® ? : ADXRS642BBGZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback