Add To Favorites
Product Overview
Digi-Key Part Number ADXRS453BEYZ-ND
Quantity Available 581
Can ship immediately
Manufacturer

Manufacturer Part Number

ADXRS453BEYZ

Description IC GYROSCOPE ANGULAR CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Gyroscope X (Pitch), Y (Roll) ±300 77.5Hz SPI 14-CLCC (9x9)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type Digital
Axis X (Pitch), Y (Roll)
Range °/s ±300
Sensitivity (LSB/(°/s)) 80
Sensitivity (mV/°/s) -
Bandwidth 77.5Hz
Output Type SPI
Voltage - Supply 3.15 V ~ 5.25 V
Current - Supply 6mA
Features Temperature Compensated
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 14-CLCC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:05:20 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.89000 $97.89
10 92.83800 $928.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXRS453BEYZ-RLTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $80.83878
Send Feedback