Add To Favorites
ADXL343BCCZ Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85600 $28.56
490 2.22000 $1,087.80
980 1.99200 $1,952.16
1,470 1.68000 $2,469.60
2,940 1.59600 $4,692.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADXL343BCCZ-ND
Copy   ADXL343BCCZ-ND
Quantity Available 6,288
Can ship immediately

Factory Stock ?: 2,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADXL343BCCZ

Copy   ADXL343BCCZ
Description ACCEL 2-16G I2C/SPI 14LGA
Copy   ACCEL 2-16G I2C/SPI 14LGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g)
Sensitivity (mV/g) -
Bandwidth 0.05Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 2 V ~ 3.6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (3x5)
Base Part Number ADXL343
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATTINY45V-10SU - Microchip Technology | ATTINY45V-10SU-ND DigiKey Electronics
  • ATTINY45V-10SU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 8SOIC
  • Unit Price $1.50000
  • ATTINY45V-10SU-ND
  • GBC36SGSN-M89 - Sullins Connector Solutions | S1143E-36-ND DigiKey Electronics
  • GBC36SGSN-M89
  • Sullins Connector Solutions
  • CONN HEADER 36POS .100 R/A SMD
  • Unit Price $4.23000
  • S1143E-36-ND
  • ATTINY44A-SSU - Microchip Technology | ATTINY44A-SSU-ND DigiKey Electronics
  • ATTINY44A-SSU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 14SOIC
  • Unit Price $0.74000
  • ATTINY44A-SSU-ND
  • PSR-23F08S-JQ - Mallory Sonalert Products Inc. | 458-1124-ND DigiKey Electronics
  • PSR-23F08S-JQ
  • Mallory Sonalert Products Inc.
  • SPEAKER 8OHM 250MW TOP PORT 81DB
  • Unit Price $0.87000
  • 458-1124-ND
Additional Resources
Standard Package ? 490
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL343BCCZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.53600
  • Cut Tape (CT) ? : ADXL343BCCZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,312 - Immediate
  • Unit Price: $3.50000
  • Digi-Reel® ? : ADXL343BCCZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,312 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADXL343BCCZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.68000
  • Cut Tape (CT) ? : ADXL343BCCZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,340 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $3.50000
  • Digi-Reel® ? : ADXL343BCCZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,340 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:21:45 12/19/2018