Add To Favorites
ADXL312ACPZ Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.93000 $7.93
60 6.82650 $409.59
120 5.92742 $711.29
540 5.16150 $2,787.21
1,020 4.49550 $4,585.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADXL312ACPZ-ND
Copy   ADXL312ACPZ-ND
Quantity Available 0

Factory Stock ?: 1,260
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADXL312ACPZ

Copy   ADXL312ACPZ
Description ACCEL 1.5-12G I2C/SPI 32-LFCSP
Copy   ACCEL 1.5-12G I2C/SPI 32-LFCSP
Detailed Description

Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5)

Copy   Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±1.5g, 3g, 6g, 12g
Sensitivity (LSB/g) 345 (±1.5g ) ~ 43 (±12g)
Sensitivity (mV/g) -
Bandwidth 3.125Hz ~ 1.6kHz
Output Type I²C, SPI
Voltage - Supply 2 V ~ 3.6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-LFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-LQ (5x5)
Base Part Number ADXL312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • M95320-DRMF3TG/K - STMicroelectronics | 497-15370-1-ND DigiKey Electronics
  • M95320-DRMF3TG/K
  • STMicroelectronics
  • IC EEPROM 32K SPI 20MHZ 8MLP
  • Unit Price $0.70000
  • 497-15370-1-ND
  • ADXL313WACPZ-RL7 - Analog Devices Inc. | ADXL313WACPZ-RL7CT-ND DigiKey Electronics
  • ADXL313WACPZ-RL7
  • Analog Devices Inc.
  • ACCEL 0.5-4G I2C/SPI 32LFCSP
  • Unit Price $10.11000
  • ADXL313WACPZ-RL7CT-ND
  • KXTJ3-1057 - Kionix Inc. | KXTJ3-1057CT-ND DigiKey Electronics
  • KXTJ3-1057
  • Kionix Inc.
  • TRI-AXIS, USER SELECTABLE
  • Unit Price $1.69000
  • KXTJ3-1057CT-ND
  • ADXL372BCCZ-RL7 - Analog Devices Inc. | ADXL372BCCZ-RL7CT-ND DigiKey Electronics
  • ADXL372BCCZ-RL7
  • Analog Devices Inc.
  • MICROPOWER THREE-AXIS 200 DIG AC
  • Unit Price $14.62000
  • ADXL372BCCZ-RL7CT-ND
  • 15210402601000 - HARTING | 1195-3397-1-ND DigiKey Electronics
  • 15210402601000
  • HARTING
  • CONN RECPT 40POS 1.27MM SMD
  • Unit Price $6.08000
  • 1195-3397-1-ND
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL312ACPZ-RL-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.32900

10:15:08 11/21/2018