Add To Favorites
Product Overview
Digi-Key Part Number ADVFC32KNZ-ND
Quantity Available 149
Can ship immediately

Factory Stock ?: 2,100

Manufacturer Part Number


Description IC CONV V/F F/V 0-70DEGC 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Volt to Frequency and Frequency to Volt Converter IC 500kHz ±0.05% 14-PDIP

Documents & Media
Datasheets ADVFC32
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Volt to Frequency and Frequency to Volt
Frequency - Max 500kHz
Full Scale ±75ppm/°C
Linearity ±0.05%
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number ADVFC32
You May Also Be Interested In
Additional Resources
Standard Package ? 25

06:13:30 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 17.69000 $17.69
25 15.58320 $389.58
100 13.73010 $1,373.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback