Add To Favorites
Product Overview
Digi-Key Part Number ADUM3211ARZ-RL7DKR-ND
Quantity Available 8,840
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

ADUM3211ARZ-RL7

Description DGTL ISO 2.5KV GEN PURP 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Digi-Reel® ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM3211ARZ-RL7DKR

09:39:55 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64900 $26.49
100 2.17060 $217.06
500 1.84778 $923.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM3211ARZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $1.51298
  • Cut Tape (CT) ? : ADUM3211ARZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,840 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $2.95000
  • Tube ? : ADUM3211ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: $2.86000
Send Feedback