Add To Favorites
Product Overview
Digi-Key Part Number ADUM1200ARZ-RL7DKR-ND
Quantity Available 25,468
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM1200ARZ-RL7

Description DGTL ISO 2.5KV GEN PURP 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Digi-Reel® ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns
Pulse Width Distortion (Max) 40ns
Rise / Fall Time (Typ) 10ns, 10ns
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM1200ARZ-RL7DKR

20:15:12 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.82300 $28.23
100 2.31260 $231.26
500 1.96866 $984.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM1200ARZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $1.61196
  • Cut Tape (CT) ? : ADUM1200ARZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,468 - Immediate
  • Unit Price: $3.14000
  • Tube ? : ADUM1200ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,340 - Immediate
  • Unit Price: $3.05000
Send Feedback