Add To Favorites
Product Overview
Digi-Key Part Number 296-30638-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

ADS1282EVM-PDK

Description KIT DEVELOPMENT FOR ADS1282
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

ADS1282 - 32 Bit 4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board

Documents & Media
Datasheets ADS1282EVM/-PDK Guide
ADS1282 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page ADS1282EVM-PDK Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Number of A/D Converters 1
Number of Bits 32
Sampling Rate (Per Second) 4k
Data Interface Serial
Input Range ±VREF/2
Power (Typ) @ Conditions 12mW @ 4kSPS
Utilized IC / Part ADS1282
Supplied Contents Board(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30638
ADS1282EVM-PDK-ND
ADS1282EVMPDK

11:10:14 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 154.72000 $154.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback