USD
Favorite

ADQ23Q006 General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.22000 $21.22
10 18.86000 $188.60

Submit a request for quotation on quantities greater than those displayed.

ADQ23Q006

Datasheet
Digi-Key Part Number 255-5168-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADQ23Q006
Copy  
Description RELAY GEN PURPOSE SPST 30A 6V
Copy  
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ADQ
Packaging Tube 
Part Status Obsolete
Mounting Type Through Hole
Coil Voltage 6VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 250VAC - Max
Coil Current 167mA
Coil Type Latching, Dual Coil
Features -
Termination Style PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 4.2 VDC
Must Release Voltage -
Operate Time 20ms
Release Time 20ms
Operating Temperature -40°C ~ 65°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 36 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 255-5168
ADQ23Q006-ND