USD
Favorite

ADP41210 Pressure Sensor 4.97PSI (34.3kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.97000 $19.97
5 19.55800 $97.79
10 16.29900 $162.99
25 15.07640 $376.91
50 14.66900 $733.45
100 12.63160 $1,263.16
500 11.81664 $5,908.32

Submit a request for quotation on quantities greater than those displayed.

ADP41210

Datasheet
Digi-Key Part Number P17145-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP41210
Copy  
Description SENSOR PRESSURE 34.3KPA STD DIP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pressure Sensor 4.97PSI (34.3kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PS
Part Status Active
Applications Board Mount
Pressure Type Vented Gauge
Operating Pressure 4.97PSI (34.3kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV
Accuracy ±0.3%
Voltage - Supply -
Port Size Male - 0.1" (2.5mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 9.95PSI (68.6kPa)
Operating Temperature -20°C ~ 100°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names ADP41210-ND
P17145