Add To Favorites
Product Overview
Digi-Key Part Number ADP-SMAF-SMAF-ND
Quantity Available 685
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP-SMAF-SMAF

Description CONN ADAPT JACK-JACK SMA 50 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohm

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series SMA to SMA
Center Gender Female to Female
Convert From (Adapter End) SMA Jack, Female Socket
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish Nickel
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -65°C ~ 165°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names ADPSMAFSMAF

13:13:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
25 4.64000 $116.00
100 4.45200 $445.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback