Add To Favorites
Product Overview
Digi-Key Part Number ADN2830ACPZ32-ND
Quantity Available 471
Can ship immediately

Factory Stock ?: 4,739
Manufacturer

Manufacturer Part Number

ADN2830ACPZ32

Description IC LASR CTRLR 1CHAN 5.5V 32LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 1 Channel 4.5 V ~ 5.5 V 32-LFCSP (5x5)

Documents & Media
Datasheets ADN2830
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Laser Driver
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type Laser Diode Controller (Fiber Optic)
Data Rate -
Number of Channels 1
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 25mA
Current - Modulation -
Current - Bias 200mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP (5x5)
Mounting Type Surface Mount
Base Part Number ADN2830
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

21:14:59 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.93000 $21.93
10 20.22500 $202.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback