Add To Favorites
Product Overview
Digi-Key Part Number ADM803TAKSZ-REEL7DKR-ND
Quantity Available 1,455
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

ADM803TAKSZ-REEL7

Description IC SUPERVISOR MPU 3.08V SC70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number ADM803
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM803TAKSZ-REEL7DKR

00:48:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.79800 $7.98
100 0.62210 $62.21
500 0.51390 $256.95
1,000 0.40572 $405.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM803TAKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $0.36764
  • Cut Tape (CT) ? : ADM803TAKSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,455 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: $0.89000
Send Feedback