Add To Favorites
Product Overview
Digi-Key Part Number ADIS16364BMLZ-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

ADIS16364BMLZ

Description IMU ACCEL/GYRO 3-AXIS SPI 24ML
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Accelerometer, Gyroscope, 3 Axis Sensor SPI Output

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®, iSensor™
Part Status Active
Sensor Type Accelerometer, Gyroscope, 3 Axis
Output Type SPI
Operating Temperature -40°C ~ 105°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:10:34 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 551.52000 $551.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback