Add To Favorites
Product Overview
Digi-Key Part Number ADE7953ACPZ-ND
Quantity Available 2,398
Can ship immediately

Factory Stock ?: 1,960
Manufacturer

Manufacturer Part Number

ADE7953ACPZ

Description IC ENERGY METERING 1PH 28LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Single Phase Meter IC 28-LFCSP-WQ (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Input Impedance -
Measurement Error 0.1%
Voltage - I/O High 2.4V
Voltage - I/O Low 0.4V
Current - Supply 7mA
Voltage - Supply 3V ~ 3.6V
Meter Type Single Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad, CSP
Supplier Device Package 28-LFCSP-WQ (5x5)
Base Part Number ADE7953
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490

05:57:36 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.63000 $36.30
490 2.82143 $1,382.50
980 2.53166 $2,481.03
1,470 2.13514 $3,138.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADE7953ACPZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $1.95213
  • Cut Tape (CT) ? : ADE7953ACPZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,589 - Immediate
  • Unit Price: $4.16000
  • Digi-Reel® ? : ADE7953ACPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback