Add To Favorites
Product Overview
Digi-Key Part Number ADA4941-1YCPZ-R7DKR-ND
Quantity Available 6,851
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

ADA4941-1YCPZ-R7

Description IC AMP DIFF ADC DVR 18BIT 8LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ADC Driver IC Data Acquisition 8-LFCSP-WD (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADA4941-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4941-1YCPZ-R7DKR

12:18:32 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 $6.67
10 5.99200 $59.92
100 4.90920 $490.92
500 4.17910 $2,089.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4941-1YCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $3.42188
  • Cut Tape (CT) ? : ADA4941-1YCPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,851 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $6.67000
  • Tape & Reel (TR) ? : ADA4941-1YCPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $5.61460
  • Cut Tape (CT) ? : ADA4941-1YCPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,352 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $8.10000
  • Digi-Reel® ? : ADA4941-1YCPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,352 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4941-1YCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.12858
Send Feedback