Add To Favorites
Product Overview
Digi-Key Part Number AD9970BCPZRL7DKR-ND
Quantity Available 2,845
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9970BCPZRL7

Description IC CCD SIGNAL PROCESSOR 32-LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

CCD Signal Processor IC HDTV, MPEG, Image Processing 32-LFCSP-VQ (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type CCD Signal Processor
Applications HDTV, MPEG, Image Processing
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number AD9970
 
Additional Resources
Standard Package ? 1
Other Names AD9970BCPZRL7DKR

10:08:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.33000 $22.33
10 20.59100 $205.91
100 17.58360 $1,758.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9970BCPZRL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $14.60056
  • Cut Tape (CT) ? : AD9970BCPZRL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,845 - Immediate
  • Unit Price: $22.33000
  • Tray ? : AD9970BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
    1,960 - Factory Stock ?
  • Unit Price: $21.68000
  • Tape & Reel (TR) ? : AD9970BCPZRL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.81438
Send Feedback